Molex Brad Micro-Change Ethernet Cable, 10 m, Green, Thermoplastic Polyurethane
- RS Stock No.:
- 323-797
- Distrelec Article No.:
- 303-81-645
- Mfr. Part No.:
- 1201088482
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$232.68
(exc. GST)
$255.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $232.68 |
| 10 + | $214.07 |
*price indicative
- RS Stock No.:
- 323-797
- Distrelec Article No.:
- 303-81-645
- Mfr. Part No.:
- 1201088482
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Shielded TPU Cable, 10.0m Length, 6.50mm Diameter.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex RJ45 Green Thermoplastic Polyurethane Sheath
- Molex M12 2 m Ethernet Cable, Green Thermoplastic Polyurethane Sheath
- Molex M12 Green Screened Thermoplastic Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Molex RJ45 Green Thermoplastic Elastomer Sheath
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- SICK RJ45 Green Polyurethane Sheath
