L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 25 ft, Blue, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$81.86

(exc. GST)

$90.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$81.86-
10 +$75.048%

*price indicative

RS Stock No.:
297-837
Mfr. Part No.:
TRD695SCR-BL-25
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

Cable Length

25ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Blue

Standards/Approvals

TIA-1096, RoHS

COO (Country of Origin):
CN
The L-Com Category 6 shielded patch cord redefines connectivity with its superior performance and innovative design, ideal for both professional and home environments. Crafted for reliability, it features high quality materials ensuring longevity and minimal signal loss. The meticulously engineered shielding provides exceptional protection against interference, guaranteeing uninterrupted data transfer at high speeds. Designed to meet the stringent standards of modern networking, this patch cord is compatible with a variety of devices and applications.

Delivers secure and efficient data transmission without compromising on speed

Easy to install making network setup a breeze even for novices

Built to withstand wear and tear which ensuring long lasting performance

The snagless design minimises the risk of cable damage during installation

Fully RoHS compliant demonstrating a commitment to environmental standards

Universally compatible with numerous networking devices enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy