L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 15 ft, Grey, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$115.16

(exc. GST)

$126.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$115.16-
10 +$105.598%

*price indicative

RS Stock No.:
297-294
Mfr. Part No.:
TRD695SCR-15
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

Cable Length

15ft

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

TIA-1096, RoHS

COO (Country of Origin):
CN
The L-Com Category 6 shielded patch cord offers exceptional performance and reliability for all your connectivity needs. Designed with both professional and personal use in mind, it provides a robust solution for high speed data transmission. The cable boasts a durable construction that ensures minimal interference and maximum signal integrity, making it ideal for environments requiring high bandwidth. Its sleek design is not only aesthetically pleasing but also functional, allowing for easy routing in tight spaces.

Offers a high performance solution for seamless connectivity for networking equipment

Cable jacket is crafted from flexible PVC allowing for easy management and installation

Compliant with RoHS standards which ensuring it meets environmental safety requirements

Designed for compatibility with TIA 1096 standards for reliable performance

Available in multiple colour options to assist in organised cabling solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy