L-Com TRD Cat5e Cable, 5 ft, Green RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 286-968
- Mfr. Part No.:
- TRD855SCRGR-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.37 | - |
| 10 + | $28.75 | 8% |
*price indicative
- RS Stock No.:
- 286-968
- Mfr. Part No.:
- TRD855SCRGR-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 61000-4-4, EN 55011, EN 61000-4-6, EN 61000-4-3, EN 61000-4-2 | |
| Hazardous Area Certification | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals EN 61000-4-4, EN 55011, EN 61000-4-6, EN 61000-4-3, EN 61000-4-2 | ||
Hazardous Area Certification No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord offers exceptional performance and reliability, making it an essential choice for users seeking high speed data transmission. Designed with a snagless boot and shielded RJ45 connectors, it ensures secure connections while minimising interference. The cable's durable construction features a PVC jacket, providing flexibility and resistance against wear. This product is ideal for both professional and home networking environments, facilitating seamless connectivity for a range of devices.
Flexible design allows for easy manoeuvring in tight spaces
Vibrant green colour aids quick identification in networking setups
Gold plated contacts ensure superior signal quality
Compatible with a variety of devices for versatile use
Ideal for both professional installations and home use
Related links
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
