L-Com TRD Cat5e Cable, 10 ft, Yellow RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 287-102
- Mfr. Part No.:
- TRD855SCRY-10
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$39.57
(exc. GST)
$43.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
- Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.57 | - |
| 10 + | $36.27 | 8% |
*price indicative
- RS Stock No.:
- 287-102
- Mfr. Part No.:
- TRD855SCRY-10
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 10ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EMC EN 61000-4-2 ESD | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 10ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals EMC EN 61000-4-2 ESD | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord exemplifies superior connectivity for a variety of network applications. Produced with meticulous attention to detail, this patch cord ensures enhanced performance and reliability, meeting the rigorous demands of networking professionals. Whether for personal use or in a demanding commercial environment, its construction accommodates seamless data transmission, while its aesthetically pleasing yellow finish stands out and enhances organisation in your cabling setup.
Snagless boot design aids in easy insertion and extraction
Meets TIA 1096 standards for modular connectors
Twisted pair construction reduces interference and crosstalk
Available in a variety of lengths to suit diverse installation needs
Perfect for both home and professional networking environments
Lightweight and flexible facilitating easier cable management
Related links
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Female, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
