L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 7 ft, Blue, Shielded PVC
- RS Stock No.:
- 297-126
- Mfr. Part No.:
- TRD695SRA1BL-7
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.29
(exc. GST)
$56.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.29 |
| 10 + | $47.01 |
*price indicative
- RS Stock No.:
- 297-126
- Mfr. Part No.:
- TRD695SRA1BL-7
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 7ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 7ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com premium category 6 cable is designed with outstanding performance in mind, ensures swift and reliable data transmission for your networking needs. This product is crafted to meet the demands of high speed access, featuring four shielded twisted pairs for optimal signal integrity. Its robust construction includes a right angle moulded boot, facilitating connectivity in tight spaces without compromising on reliability.
Constructed with premium PVC material for superior durability
Exceeds current industry standards for category 6 cables
Versatile application across domestic and commercial settings
Stylish black jacket complements modern workspace aesthetics
Individually tested for continuity guaranteeing reliable performance
Related links
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
