L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 7 ft, Black, Shielded Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.29

(exc. GST)

$97.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$88.29
10 +$80.93

*price indicative

RS Stock No.:
297-919
Mfr. Part No.:
TRD695DSZ-BLK-7
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

7ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

RoHS, CE2011/65/EU

COO (Country of Origin):
US
The L-Com Category 6 double shielded patch cord delivers reliable performance and outstanding durability for all networking needs. Designed with low smoke, zero halogen materials, this cable is perfect for installation in environments where safety is crucial. Featuring snagless strain relief boots, the product ensures seamless connectivity while protecting against cable bends and damage. With its high quality construction, this patch cord guarantees consistent data transmission, making it ideal for both home and office networking applications.

Compatible with a wide range of networking equipment for versatile applications

Phosphor bronze contacts ensure superior conductivity and signal integrity

Polycarbonate plug housing offers durability and resistance against wear

Designed to meet high performance standards for reliable data transmission

Available in multiple lengths to suit various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy