L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 1 ft, Blue, Shielded PVC
- RS Stock No.:
- 297-525
- Mfr. Part No.:
- TRD695SCR-BL-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$31.65
(exc. GST)
$34.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.65 | - |
| 10 + | $29.02 | 8% |
*price indicative
- RS Stock No.:
- 297-525
- Mfr. Part No.:
- TRD695SCR-BL-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| Cable Length | 1ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
Cable Length 1ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord offers an exceptional solution for those seeking high quality, reliable performance in networking applications. Designed with a focus on durability and efficiency, this cable assembly is tailored for seamless connectivity in both home and commercial environments. The standout feature of this product is its excellent shielding, which significantly reduces interference, ensuring clear and uninterrupted signal transmission.
Constructed to meet CAT 6 specifications which ensuring high speed data transfer
RoHS compliant which ensuring an environmentally friendly choice
Available in various lengths to suit diverse installation needs
Individually packaged to maintain integrity until installation
Includes shielding for enhanced protection against external interference
Related links
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
