L-Com TRD Cat5e Cable, 305 mm, Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-289
- Mfr. Part No.:
- TRD855SIG-1
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.28
(exc. GST)
$69.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.28 |
| 10 + | $57.99 |
*price indicative
- RS Stock No.:
- 287-289
- Mfr. Part No.:
- TRD855SIG-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 305mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2, EN 55011 Class B | |
| Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 305mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2, EN 55011 Class B | ||
Voltage 36V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord stands out for its exceptional performance and reliability, specifically engineered for high speed data transmission in varied environments. Built with an LSZH jacket, it ensures minimal smoke emission in case of fire, making it a safer choice for indoor use. With robust shielding comprised of aluminium/polyester and tinned braided copper, this cable maximises data integrity and prevents interference, crucial for network integrity.
Designed for reliable connectivity in various applications
Robust construction allows for efficient data transmission
Flexible design facilitates easier installation and management
Complies with industry standards for quality assurance
Ensures compatibility with various networking devices
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
