L-Com TRD Cat5e Cable, 914 mm, Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save $55.80

View bulk pricing options

Subtotal (1 unit)*

$66.18

(exc. GST)

$72.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$66.18-
10 +$60.60$55.80

*price indicative

RS Stock No.:
287-292
Mfr. Part No.:
TRD855SIG-3
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat5E Cable

LAN Category

Cat5e

Cable Length

914mm

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

EN 55011, EN 60947-5-2

Hazardous Area Certification

No

Voltage

20V

The L-Com Category 5e patch cord is designed to deliver optimal performance in networking applications, ensuring reliable data transmission. Crafted with low smoke zero halogen materials, it promises enhanced safety in environments where fire hazards are a concern. The four twisted pair design delivers superior shielding, mitigating interference and ensuring signal integrity. Ideal for both commercial and residential setups, this patch cord offers a flexible solution for connecting various devices.

Robust polycarbonate plug housing ensures durability

Phos bronze contacts offer reliable connectivity

Three foot length provides optimal reach without excess

Suitable for both commercial and domestic networking

Conforms to TIA 1096 standards for compatibility

Tested for continuity to guarantee quality performance

Flame rated under IEC 60332 1 for added safety measures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy