L-Com TRD Cat5e Cable, 1 ft, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-273
- Mfr. Part No.:
- TRD855DSZ-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$39.87
(exc. GST)
$43.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.87 | - |
| 10 + | $36.57 | 8% |
*price indicative
- RS Stock No.:
- 287-273
- Mfr. Part No.:
- TRD855DSZ-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 1ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 1ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
- COO (Country of Origin):
- MX
The L-Com Category 5e patch cord is engineered with precision for superior performance and reliability. Designed with a LSZH jacket, it ensures minimal environmental impact while delivering high speed data transfer capabilities. The utilisation of premium materials such as clear polycarbonate housing and robust brass shielding makes it an excellent choice for various networking applications. With a variety of lengths available, this cable is perfect for versatile setups, allowing for optimal organisation and installation in both home and office environments.
Robust shielding mitigates interference for clearer signals
Snagless boot design protects connectors from damage
Meets TIA 1096 specifications for reliable compatibility
Compact size allows for easy routing in tight spaces
Available in multiple lengths for custom installation options
Ideal for both commercial and residential networking needs
Constructed from high quality materials for long lasting durability
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
