L-Com TRD Cat5e Cable, 1.52 m, Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save $60.20

View bulk pricing options

Subtotal (1 unit)*

$72.35

(exc. GST)

$79.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$72.35-
10 +$66.33$60.20

*price indicative

RS Stock No.:
286-975
Mfr. Part No.:
TRD855SIG-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

Cable Length

1.52m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

EMC EN 60947-5-2 EN 55011 class B

Hazardous Area Certification

No

Voltage

36V

COO (Country of Origin):
CN
The L-Com Category 5e patch cord is engineered for optimal performance and reliability in both commercial and residential environments. Designed for seamless data transmission, it features a low smoke zero halogen jacket that ensures safety without compromising on flexibility. Its snug fit and snagless boot prevent tangling and enhance durability, making it an ideal solution for networking applications. With high quality shielding and conductors, this cable guarantees superior signal integrity, minimising the risk of interference.

Snagless boot design prevents damage during installation

High quality shielding minimises signal interference

Robust construction for longevity and reliability

Compatible with various networking equipment for versatile use

Flexible design allows for easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy