L-Com TRD Cat5e Cable, 1 m, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 287-293
- Mfr. Part No.:
- TRD855SIGBLK-1
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $40.10
View bulk pricing optionsSubtotal (1 unit)*
$47.99
(exc. GST)
$52.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.99 | - |
| 10 + | $43.98 | $40.10 |
*price indicative
- RS Stock No.:
- 287-293
- Mfr. Part No.:
- TRD855SIGBLK-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 css B | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 css B | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord exemplifies quality and performance, designed to meet the demands of modern networking environments. Designed for reliability, the cord features a low smoke zero halogen jacket, ensuring safety without compromising reliability. With its snagless design, it allows for smooth handling and prevents damage to connectors, making it an ideal choice for end users who prioritise durability. The shielded construction guarantees minimal interference, enabling fast and secure data transmission.
Low smoke zero halogen jacket enhances safety in confined spaces
Snagless design prevents connector damage during installation
Constructed with 24 AWG solid bare copper for optimal conductivity
Perfect for diverse applications in commercial and residential environments
Clear polycarbonate plug housing ensures visibility and protection
50 micro inches gold in the contact area promotes reliable connections
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
