L-Com TRD Cat5e Cable, 10 ft, Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save $85.60

View bulk pricing options

Subtotal (1 unit)*

$102.59

(exc. GST)

$112.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$102.59-
10 +$94.03$85.60

*price indicative

RS Stock No.:
287-104
Mfr. Part No.:
TRD855SIG-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat5E Cable

Cable Length

10ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Hazardous Area Certification

No

Standards/Approvals

EMC EN 60947-5-2 EN 55011 class B

Voltage

55V

COO (Country of Origin):
CN
The L-Com Category 5e patch cord is expertly designed to deliver exceptional performance within low smoke zero halogen environments. This flexible and durable cable supports high speed data transmission, making it ideal for both residential and commercial networking needs. Built with precision, the cord offers excellent shielding, providing robust protection against electromagnetic interference.

Constructed from high quality 24 AWG solid bare copper conductors for optimal conductivity

Low smoke zero halogen jacket ensures safety in confined spaces and reduces toxic smoke emissions

Gold plated contact areas enhance corrosion resistance and ensure reliable connections

Flexible design allows for easy routing and installation in tight spaces

Tested for continuity which ensuring consistent performance and minimal downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy