L-Com TRD Cat5e Cable, 2 ft, Black RJ45 to Male RJ45 Male, Unshielded PVC
- RS Stock No.:
- 287-275
- Mfr. Part No.:
- TRD855FLAT-2
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.00
(exc. GST)
$17.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.00 |
| 10 + | $14.65 |
*price indicative
- RS Stock No.:
- 287-275
- Mfr. Part No.:
- TRD855FLAT-2
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat5E Cable | |
| Series | TRD | |
| LAN Category | Cat5e | |
| Cable Length | 2ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 60947-5-2 | |
| Hazardous Area Certification | No | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat5E Cable | ||
Series TRD | ||
LAN Category Cat5e | ||
Cable Length 2ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 60947-5-2 | ||
Hazardous Area Certification No | ||
Voltage 320V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5E Flat patch cable is meticulously designed to enhance connectivity while saving space and ensuring flexibility in installation. The cable features high quality, gold plated RJ45 modular plugs that provide superior signal integrity, ensuring reliable performance across various applications. Its lightweight and compact design make it ideal for environments where traditional round cables may be unwieldy.
Durable PVC jacket protects against wear and tear
Lightweight design simplifies routing in tight spaces
Easily identifiable wiring map for straightforward installations
Individual packaging promotes cleanliness and protection during storage
Compliant with regulatory standards for added peace of mind
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
