L-Com TRD Cat5e Cable, 15 ft, Red RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save $139.70

View bulk pricing options

Subtotal (1 unit)*

$167.14

(exc. GST)

$183.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$167.14-
10 +$153.17$139.70

*price indicative

RS Stock No.:
287-295
Mfr. Part No.:
TRD855SIGRD-15
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

Cable Length

15ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Red

Standards/Approvals

EMC IEC61000

Hazardous Area Certification

No

Voltage

30V

COO (Country of Origin):
CN
The L-Com Category 5e patch cord is designed for high performance networking solutions, featuring a low smoke zero halogen jacket that ensures safety and compliance in any environment. Crafted with 24 AWG solid bare copper conductors, it guarantees exceptional conductivity and minimal signal loss, making it ideal for critical data transmission. The snagless boot design eliminates potential snagging during installation, while the RJ45 shielded plugs provide reliable connections.

Low smoke zero halogen jacket for enhanced safety

Snagless boot design ensures trouble free installation

Meets IEC flame rating for high performance applications

Durable design complies with corrosive gas standards

Engineered to minimise signal loss and provide exceptional conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy