L-Com TRD Cat5e Cable, 15 ft, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$120.92

(exc. GST)

$133.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$120.92-
10 +$110.828%

*price indicative

RS Stock No.:
286-978
Mfr. Part No.:
TRD855SZ-15
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat5E Cable

Series

TRD

Cable Length

15ft

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

EN 61000-4-6 HF conducted, EN 61000-4-4 Burst, EN 55011 css B, EN 60068-2-27, EN 60068-2-14 Na, EN 60068-2-6 Fc, EN 61000-4-2 ESD, UL no. A016, EN 61000-4-3 HF radiated, EN 60068-2-27 Ea

Hazardous Area Certification

No

Voltage

30V

COO (Country of Origin):
US
The L-Com shielded Cat. 5E Low Smoke Zero Halogen cable specifically engineered for high performance networking applications. This cable boasts a low smoke zero halogen jacket, ensuring both safety and environmental compliance, making it the ideal choice for installations in sensitive areas. It features 26 AWG stranded copper conductors, providing exceptional conductivity and reliability for data transmission. With its unique snagless boot design, this cable guarantees a hassle free connection without the risk of damage during installation and removal.

Snagless boot design prevents damage during installation

Constructed with 26 AWG stranded copper for reliable connectivity

Ideal for both home and office networking environments

Meets CAT 5E performance standards for optimal data transmission

Lightweight and flexible facilitating easy routing and installation

Built to withstand typical network wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy