L-Com TRD Cat5e Cable, 5 ft, Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 286-956
- Mfr. Part No.:
- TRD855DSZBLK-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $75.30
View bulk pricing optionsSubtotal (1 unit)*
$89.52
(exc. GST)
$98.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $89.52 | - |
| 10 + | $81.99 | $75.30 |
*price indicative
- RS Stock No.:
- 286-956
- Mfr. Part No.:
- TRD855DSZBLK-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat5E Cable | |
| Cable Length | 5ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat5E Cable | ||
Cable Length 5ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2 | ||
Voltage 320V | ||
- COO (Country of Origin):
- CN
The L-Com Category 5e patch cord is designed for high performance networking, ensuring reliable connections for your devices. With its LSZH cable jacket, this cord not only meets stringent safety standards but also reduces the risk of toxic fumes in case of fire. Engineered with four twisted pairs of stranded copper conductors, it provides superior data transfer capabilities. The clear polycarbonate plug housing includes robust nickel plated shielding to minimise interference and signal degradation.
Meets RoHS compliance for environmentally friendly performance
Includes twist pairs for efficient data transmission
Individually packaged to protect against physical damage
Complies with TIA 1096 for reliable modular plug performance
Suitable for various cable length tolerances which ensuring flexibility
Related links
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
