L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 5 ft, Grey, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$54.31

(exc. GST)

$59.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$54.31-
10 +$49.768%

*price indicative

RS Stock No.:
287-072
Mfr. Part No.:
TRD695SCR-5
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Cat6 Cable

Series

TRD

LAN Category

Cat6

Cable Length

5ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

TIA-1096, RoHS

COO (Country of Origin):
CN
The L-Com 5 foot shielded patch cord elevates connectivity standards with its exceptional durability and performance. Designed specifically for advanced networking applications, it features a robust construction that guarantees reliable data transfer while significantly reducing interference. The innovative design incorporates a snagless boot that enhances compatibility with various networking ports, ensuring a seamless connection.

Robust PVC jacket for enhanced flexibility and durability

Snagless boot design that prevents damage during installation

Constructed from high quality materials to ensure longevity

Ideal for high speed data transfer without interference

Perfectly suited for advanced Ethernet networking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy