L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 10 ft, Black, Shielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.82

(exc. GST)

$81.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 07 December 2026
  • Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$73.82
10 +$67.65

*price indicative

RS Stock No.:
297-842
Mfr. Part No.:
TRD695SCR-BLK-10
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

10ft

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

RoHS, TIA-1096

COO (Country of Origin):
CN
The L-Com Category 6 shielded patch cord designed for seamless connectivity in demanding environments. Engineered for optimum performance, it features a shielded construction that significantly reduces interference, ensuring signal integrity. With its robust PVC jacket and LSZH snagless boot design, it offers resilience against wear and tear, making it ideal for both commercial and home use.

High performance RJ45 connectors for secure connections

Suitable for a variety of networking applications

Supports fast data transfer rates for effective communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy