L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 2 ft, Grey, Shielded PVC
- RS Stock No.:
- 297-584
- Mfr. Part No.:
- TRD695SCR-2
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$44.81
(exc. GST)
$49.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.81 | - |
| 10 + | $41.09 | 8% |
*price indicative
- RS Stock No.:
- 297-584
- Mfr. Part No.:
- TRD695SCR-2
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cat6 Cable | |
| Series | TRD | |
| LAN Category | Cat6 | |
| Cable Length | 2ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cat6 Cable | ||
Series TRD | ||
LAN Category Cat6 | ||
Cable Length 2ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord is designed for seamless connectivity in high speed networks. This essential component enhances data integrity and security, making it ideal for both residential and commercial applications. Its meticulously crafted design, featuring durable materials, ensures longevity and reliability while maintaining superior performance under varying conditions. The cable's robust shielding effectively minimises interference, thus guaranteeing optimal transmission speeds.
Supports data transmission speeds up to 1 Gbps for optimal performance
Complies with RoHS regulations for environmentally friendly usage
Manufactured with stranded copper conductors for flexibility
Includes a drain wire tied to the connectors for effective grounding
Available in multiple lengths and colours to fit various applications
Related links
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
