HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Green, PUR
- RS Stock No.:
- 276-611
- Mfr. Part No.:
- 33483131412030
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $69.80
View bulk pricing optionsSubtotal (1 unit)*
$87.52
(exc. GST)
$96.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $87.52 | - |
| 10 + | $80.54 | $69.80 |
*price indicative
- RS Stock No.:
- 276-611
- Mfr. Part No.:
- 33483131412030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 3m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 3m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 3m Length, 22AWG Wire Gauge - 33483131412030
This Ethernet cable is a high-performance solution designed for robust networking needs. With a length of 3m, it falls under the Cat5 category, ensuring reliable data transmission. The cable features a shielded construction, providing enhanced protection against electromagnetic interference. Both connectors on either end are male Type A plugs, designed for a straight orientation, making it easy to connect to various devices in your network.
Features & Benefits
• Shielded design reduces electromagnetic interference for reliable performance
• Terminated for immediate use without additional setup required
• IEC compliant to ensure adherence to international standards
• Constructed with 22AWG wire for efficient data transfer
• Durable polyurethane sheath offers resistance to wear and tear
• Green outer colour aids in easy identification among cables
Applications
• Utilised in industrial environments for high-speed networking
• Ideal for connecting devices in automation systems
• Suitable for use in electrical and mechanical
• Recommended for linking computers in office networks
• Commonly Effective in robotics and control systems connectivity
How does the shielding of this cable improve its performance in noisy environments?
The shielding helps to prevent external interference, ensuring that data transmission remains clear and uninterrupted, particularly in industrial settings filled with potential electromagnetic noise.
What is the significance of having a terminated cable?
Having a terminated cable allows for immediate use, eliminating the need for additional connectors or tools, thus saving time during installation.
What type of equipment can this cable connect?
This cable can connect various devices such as computers, network switches, and Ethernet hubs, making it versatile for different setups.
How does the cable's construction affect its durability?
The use of a durable polyurethane sheath enhances resistance to abrasion and environmental factors, ensuring longevity even in demanding applications.
Related links
- HARTING RJ45 3 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Green Screened Polyurethane Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyurethane Sheath
