HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Green, PVC
- RS Stock No.:
- 276-539
- Mfr. Part No.:
- 33483147409030
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$73.83
(exc. GST)
$81.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.83 | - |
| 10 + | $67.96 | 7% |
*price indicative
- RS Stock No.:
- 276-539
- Mfr. Part No.:
- 33483147409030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | ECE-R 118 fire protection for rolling stock, IEC 60332-1-2 Flame retardancy, UN | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour ECE-R 118 fire protection for rolling stock, IEC 60332-1-2 Flame retardancy, UN | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 3m Length, 8 Contacts - 33483147409030
This Ethernet cable is a high-performance solution designed for industrial environments. With a length of 3m, this terminated Ethernet cable complies with Cat5 standards, enabling reliable data transmission. It features an RJ45 connector for seamless industrial Ethernet connectivity, ensuring robust communication in various applications. The shielded design enhances signal integrity and reduces interference, making it suitable for demanding settings.
Features & Benefits
• Shielded construction improves signal integrity and reduces crosstalk
• Terminated with Type A Plug and RJ45 for easy connectivity
• 22AWG cable enhances durability and minimises resistance
• Green PVC outer sheath ensures visibility and protection against wear
• Straight connector orientation facilitates straightforward connections
• Meets IEC standards for enhanced reliability in industrial use
Applications
• Used with automation systems for reliable data transfers
• Suitable for connecting devices in electrical control panels
• Ideal for industrial networking solutions requiring high bandwidth
• Effective in telecommunications installations within the electrical industry
How does the shielded design benefit data transmission in this cable?
The shielded design helps protect against external interferences, ensuring data packets are transmitted accurately and reliably without interruption, which is crucial in industrial applications.
What kind of environments is this cable suitable for?
This cable is specially designed for industrial settings, where heavy machinery and other electronic devices may cause electrical interference, hence the need for a shielded Ethernet cable.
Can this cable connect to devices that require different connector types?
Yes, using appropriate adaptors, it can connect to devices that do not have a standard RJ45 port, offering versatility in various applications.
What materials are used in the cable's construction?
The outer sheath is made of durable PVC, which provides protection against physical damage and ensures longevity in harsh environments.
Is there any specific maintenance required for optimal performance?
Regularly check connections to ensure they are secure and routinely inspect the cable for any signs of wear or damage, which can affect performance over time.
Related links
- HARTING RJ45 1 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 2 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 3 m Ethernet Cable, Green Screened Polyurethane Sheath
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
