HARTING HARTING ix Industrial Ethernet Cable, 500 mm, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-521
- Mfr. Part No.:
- 33483131805005
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$56.25
(exc. GST)
$61.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.25 | - |
| 10 + | $51.76 | 7% |
*price indicative
- RS Stock No.:
- 276-521
- Mfr. Part No.:
- 33483131805005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING ix Industrial | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING ix Industrial | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 500mm Length, 26AWG American Wire Gauge - 33483131805005
This Ethernet cable is a Cat6a, 500mm terminated connector solution designed for high-speed data transmission. Featuring a shielded design, it ensures minimal signal loss, making it ideal for various industrial and automation applications. The cable includes straight Type A plugs on both ends, providing easy connectivity without compromising performance.
Features & Benefits
• Compliant with IEC standards for reliable performance
• Shielded design reduces electromagnetic interference
• Suitable for industrial Ethernet solutions requiring stability
• 26AWG wire gauge enhances transmission efficiency
• Durable PVC sheath offers protection against harsh environments
• Straight Type A plug ensures easy installation and connection
Applications
• Utilised in automation systems for seamless data transfer
• Perfect for networking in mechanical and electrical environments
• Integrated within industrial for enhanced connectivity
• Suitable for use in environments requiring robust network solutions
What type of connectors does this product use?
The cable is equipped with male straight Type A plugs at both ends, ensuring compatibility with standard Ethernet ports.
How does the shielded design benefit performance?
The shielded feature minimises the impact of external interference, promoting a stable and high-performance data connection in industrial environments.
What are the advantages of using a 26AWG cable?
The 26AWG specification allows for better signal quality and higher speed over moderate distances compared to thicker cables, making it ideal for high-speed applications.
Can this cable be used in harsh conditions?
Yes, the durable PVC sheath protects the cable from environmental damage, making it suitable for use in tough industrial settings.
How does the length of this cable impact its usability?
Measuring 500mm, this cable offers flexibility in installations where space is limited, while still providing adequate reach for most applications.
Related links
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyurethane Sheath
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
