HARTING HARTING ix Industrial Ethernet Cable, 3 m, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-526
- Mfr. Part No.:
- 33483131805030
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $54.80
View bulk pricing optionsSubtotal (1 unit)*
$68.34
(exc. GST)
$75.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $68.34 | - |
| 10 + | $62.86 | $54.80 |
*price indicative
- RS Stock No.:
- 276-526
- Mfr. Part No.:
- 33483131805030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Harting ix Industrial Series Ethernet Cable, 3m Length, 26AWG American Wire Gauge - 33483131805030
This Ethernet Cable is a Cat6a model, providing a reliable connectivity solution for high-speed networks. With a length of 3m, it features terminated ends for immediate use. Designed specifically with automation and industrial applications in mind, this shielded cable meets IEC standards and is constructed from durable PVC material.
Features & Benefits
• Supports high-speed data transfer rates for efficient networking
• Shielded design reduces interference for stable connections
• Terminated for easy plug-and-play installation
• Round cable shape ensures flexibility and ease of handling
• Dual Type A plugs facilitate versatile connectivity options
• Durable PVC sheath enhances protection and longevity
Applications
• Used with industrial networking equipment for seamless data communication
• Ideal for connecting devices in automated systems and machinery
• Suited for high-performance computing environments requiring robust connectivity
• Effective in needing shielded Ethernet solutions to minimise noise
• Enables reliable connectivity in electrical and mechanical industries
How does the shielded design improve performance in demanding environments?
The shielded construction minimises electromagnetic interference, ensuring data integrity and transmission quality, especially in industrial settings where radio frequency noise may be prevalent.
What type of connections can I expect with this cable?
It features male connectors on both ends, specifically Type A plugs, allowing for easy connection to standard networking equipment without the need for additional adaptors.
What gauge size does this Ethernet Cable utilise, and why is it important?
The cable uses a 26AWG (American Wire Gauge), which strikes a balance between flexibility and performance, making it suitable for a variety of installation scenarios without compromising signal quality.
Can this cable be used in outdoor settings?
While the PVC sheath provides a good level of protection, the cable is not specifically rated for outdoor use; it is recommended for indoor applications to ensure optimal performance and durability.
Related links
- HARTING RJ45 3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
