HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Yellow, PVC
- RS Stock No.:
- 276-523
- Mfr. Part No.:
- 33483131805010
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $48.00
View bulk pricing optionsSubtotal (1 unit)*
$59.95
(exc. GST)
$65.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.95 | - |
| 10 + | $55.15 | $48.00 |
*price indicative
- RS Stock No.:
- 276-523
- Mfr. Part No.:
- 33483131805010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING ix Industrial | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat6a | |
| Sub Type | Pre-Assembled Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Fire Behaviour | IEC 60332-1-2 Flame retardancy | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING ix Industrial | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat6a | ||
Sub Type Pre-Assembled Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
Fire Behaviour IEC 60332-1-2 Flame retardancy | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Harting ix Industrial Series Ethernet Cable, 1m Length, 26AWG Wire Gauge - 33483131805010
This terminated Ethernet cable is designed to support high-performance networking needs within industrial environments. It features a length of 1m, making it suitable for various networking applications. With a robust shielded construction and compliant with IEC standards, this Cat6a Ethernet cable is compatible with advanced networking systems, ensuring efficient data transmission.
Features & Benefits
• Provides high-speed connectivity with Cat6a performance
• Equipped with shielded design to minimise interference
• Features straight male connectors for easy installation
• Manufactured with durable yellow PVC material for visibility
• Comprises 8 contacts for optimal data flow
• Utilises 26AWG wiring for enhanced signal integrity
Applications
• Utilised in factory automation for data transfer
• Effective in electronic system integration for reliable connections
• Suitable for mechanical system communications in industrial setups
• Implemented in panel building for robust network connections
What advantages does the shielded design offer in noisy environments?
The shielded construction significantly reduces electromagnetic interference, ensuring stable and reliable data transmission, which is crucial in environments with heavy machinery.
How does the 26AWG specification contribute to performance?
Using 26AWG wire allows for reduced attenuation and enhanced signal integrity, making it ideal for high-speed Ethernet applications, particularly over longer distances.
What types of connectors are used, and how do they benefit the installation?
The cable has straight male Type A plugs at both ends, facilitating straightforward connections to network devices and ensuring compatibility with standard Ethernet ports.
Can this cable be used for outdoor applications?
This Ethernet cable is primarily designed for indoor use within industrial settings, and while it has a robust PVC sheath, it is not suited for direct exposure to outdoor environments.
Related links
- HARTING RJ45 1 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING Type A Plug Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.3 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Yellow Screened Polyvinyl Chloride Sheath
