HARTING HARTING ix Industrial Ethernet Cable, 5 m, Screened, Pre-Assembled Cable, Yellow, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$82.96

(exc. GST)

$91.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$82.96
10 +$76.31

*price indicative

RS Stock No.:
276-527
Mfr. Part No.:
33483131805050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

PVC

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Number of Cores

8

Conductor Material

Copper

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 5m Length, 26AWG Wire Gauge - 33483131805050


This Ethernet cable is designed for high-performance networking, featuring a robust 5m length. This terminated Ethernet cable is ensuring reliable connectivity with its shielded design. The round cable shape is complemented by a durable PVC outer sheath in a vibrant yellow hue, making it visually distinctive and functional for various applications.

Features & Benefits


• Advanced Cat6a standards support high-speed data transmission

• Two Type A plug connectors enable straightforward connections

• Shielded construction minimises interference in demanding environments

• 26AWG wire gauge optimises performance for industrial use

• PVC outer sheath enhances durability and flexibility

• Straight orientation provides reliable, direct connections

Applications


• Utilised in automation and control systems

• Ideal for industrial network setups requiring stable connections

• Suitable for connecting devices in electronics and mechanical industries

• Often deployed in environments with high electromagnetic interference

• Can be used in data centres for server connections

What advantages does the shielded design offer in a cable?


The shielded design reduces electromagnetic interference, ensuring a more stable and reliable connection in environments where other devices may cause signal disruption. This is particularly beneficial in industrial settings and locations with heavy machinery.

How does the 26AWG specification affect performance?


A 26AWG specification indicates thinner wiring, which can enhance flexibility and ease of installation without compromising performance. It allows for high-speed data transmission suited for demanding applications.

Are the connectors compatible with standard devices?


The Type A plug connectors are designed to fit standard Ethernet ports, making this cable compatible with a wide array of devices including computers, routers, and switches, ensuring seamless integration into existing networks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy