Phoenix Contact Cat5 Ethernet Cable, 1 m, Green M12 Male to Straight Plug M12 Male, Shielded PUR
- RS Stock No.:
- 280-602
- Mfr. Part No.:
- 1038729
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,786.83
(exc. GST)
$1,965.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,786.83 | - |
| 10 + | $1,643.54 | 8% |
*price indicative
- RS Stock No.:
- 280-602
- Mfr. Part No.:
- 1038729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Straight Plug M12 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Straight Plug M12 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable stands out with its robust design tailored for high-performance applications in industrial environments. Crafted to meet the stringent requirements of PROFINET and EtherCAT communications, it delivers reliable connectivity at speeds up to 100 Mbps. The cable features a preassembled, shielded M12 connector that ensures a secure and dependable connection, ideal for critical network setups. With its halogen-free construction and resistance to harsh conditions, this network cable is designed to enhance operational efficiency while safeguarding against environmental factors.
M12 connectors ensure ease of installation and reliability in connectivity
Complies with stringent industrial standards enhancing usability across multiple applications
Designed for high insertion/withdrawal cycles ensuring longevity in dynamic environments
Dynamic load capacity rated for extensive bending cycles reducing maintenance costs
Related links
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Blue RJ45 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Blue M12 to Male Free Cable End Polyurethane Sheath, Shielded
