Phoenix Contact Cat5 Ethernet Cable, 5 m, White Plug RJ45, SF/UTP PUR
- RS Stock No.:
- 268-729
- Mfr. Part No.:
- 2832580
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$78.77
(exc. GST)
$86.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.77 | - |
| 10 + | $72.48 | 7% |
*price indicative
- RS Stock No.:
- 268-729
- Mfr. Part No.:
- 2832580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | Plug | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Series | FL | |
| Voltage | 150Vrms | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A Plug | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
Series FL | ||
Voltage 150Vrms | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable preassembled for Ethernet applications is ideal for both commercial and industrial environments. Designed to facilitate seamless connectivity, it features robust RJ45 connectors that ensure secure and reliable connections. The product's 5-metre length offers ample flexibility for various setups while maintaining high transmission speeds up to 1 Gbps. With a focus on compliance and safety, this cable adheres to stringent flammability ratings and environmental standards, making it suitable for diverse applications. It's crafted with LSFROH outer sheath material, ensuring halogen-free properties that enhance its safety during installation and operation.
Halogen free material contributes to a safer environment
Designed for up to 750 insertion/withdrawal cycles
Robust connectors provide enhanced durability
Supports a wide temperature range for versatile applications
Lightweight construction facilitates easier handling
Meets international safety and environmental regulations
Related links
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
