Phoenix Contact Cat5 Ethernet Cable, 7.5 m, White RJ45 RJ45, SF/UTP PUR
- RS Stock No.:
- 281-720
- Mfr. Part No.:
- 2832616
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,775.32
(exc. GST)
$1,952.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,775.32 | - |
| 10 + | $1,633.18 | 8% |
*price indicative
- RS Stock No.:
- 281-720
- Mfr. Part No.:
- 2832616
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | White | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS, EAC | |
| Series | FL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour White | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS, EAC | ||
Series FL | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is expertly designed for seamless connectivity and optimal data transfer. Offering pre-assembled convenience, it features robust RJ45 connectors that guarantee a reliable connection for your Ethernet devices. With a generous length of 7.5 meters, this cable provides the flexibility needed for spacious setups. Crafted with durability in mind, it utilises high-quality materials that not only ensure performance but also promote safe usage in diverse environments. Ideal for both professional and home applications, this patch cable makes organising and expanding your network effortless, allowing for a cleaner, more efficient workspace.
Rated for transmission speeds of up to 1 Gbps ensuring fast data transfer
Shielded design minimises interference for a reliable performance
Extremely flexible with a minimum bending radius to accommodate tight spaces
Halogen free materials enhance environmental safety in case of fire
Related links
- Phoenix Contact Green RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
