Phoenix Contact Cat5 Ethernet Cable, 300 mm, White RJ45 RJ45, SF/UTP PUR
- RS Stock No.:
- 281-431
- Mfr. Part No.:
- 2832250
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,371.20
View bulk pricing optionsSubtotal (1 unit)*
$1,720.27
(exc. GST)
$1,892.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,720.27 | - |
| 10 + | $1,583.15 | $1,371.20 |
*price indicative
- RS Stock No.:
- 281-431
- Mfr. Part No.:
- 2832250
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 300mm | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | White | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EAC, EU REACH SVHC | |
| Series | FL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 300mm | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour White | ||
Standards/Approvals EU RoHS, CHINA RoHS, EAC, EU REACH SVHC | ||
Series FL | ||
Voltage 150V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is designed to meet the demands of fast and reliable Ethernet connections. Ideal for both commercial and personal use, it provides a preassembled solution that guarantees optimal performance in local area network (LAN) applications. With a length of 0.3 metres, this cable is perfect for connecting devices within short distances, ensuring clean and tidy installations without excessive cable slack. The robust construction features RJ45 connectors that facilitate easy plug-and-play functionality, making it a versatile choice for various networking environments.
Robust design ensures longevity and reliability over repeated use
Rated for a nominal voltage of up to 150 V for enhanced safety
Specifications compliant with IEC standards for quality assurance
Resistant to bending and flexing ensuring durable performance
Lightweight design makes installation hassle free
Related links
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue RJ45 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
