MikronTec 75 mm Engineer Square

Subtotal (1 unit)*

$90.16

(exc. GST)

$99.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.16

*price indicative

RS Stock No.:
304-8308
Brand:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Product Type

Engineer Square

Blade Length

75mm

Blade Width

50mm

Number of Units

1

Blade Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bevelled steel square


Hardened

Stainless steel

With bevelled measuring edges

Quality 00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy