Subtotal (1 unit)*
$83.28
(exc. GST)
$91.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.28 |
*price indicative
- RS Stock No.:
- 794-269
- Mfr. Part No.:
- T3541 9
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bevel Square | |
| Blade Length | 225mm | |
| Number of Units | 4 | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bevel Square | ||
Blade Length 225mm | ||
Number of Units 4 | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The CK Sliding bevel is an essential tool designed for precise angle measurements and marking. With its Durable construction, it assists tradespeople in delivering accurate results on a variety of materials and surfaces.
Hardened & tempered blued steel blade ensures corrosion resistance
Quick lock lever facilitates convenient adjustment of angle
Rosewood stock provides a robust and aesthetically pleasing grip
Length of 225 mm / 9" allows for versatile usage in different applications
