Dormer End Mill, High Speed Steel, 2 mm Cut Length
- RS Stock No.:
- 728-7914
- Mfr. Part No.:
- C27312.0
- Brand:
- Dormer
Subtotal (1 unit)*
$198.84
(exc. GST)
$218.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 14 September 2026
- Plus 6 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.84 |
*price indicative
- RS Stock No.:
- 728-7914
- Mfr. Part No.:
- C27312.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cut Length | 2mm | |
| Material | High Speed Steel | |
| Overall Length | 1mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Centre Cutting | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cut Length 2mm | ||
Material High Speed Steel | ||
Overall Length 1mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Centre Cutting Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
HSCo-XP Flatted Shank End Mill, Long Length (C273)
HSCo-XP flatted shank for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844L standards
Related links
- Dormer End Mill 2 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Sutton Tools End Mill High Speed Steel 3 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 2 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 3 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 32 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
