Dormer End Mill, High Speed Steel, 2 mm Cut Length
- RS Stock No.:
- 359-6790
- Mfr. Part No.:
- C2732.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$85.95
(exc. GST)
$94.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.95 |
*price indicative
- RS Stock No.:
- 359-6790
- Mfr. Part No.:
- C2732.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cut Length | 2mm | |
| Material | High Speed Steel | |
| Overall Length | 1mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Centre Cutting | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cut Length 2mm | ||
Material High Speed Steel | ||
Overall Length 1mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Centre Cutting Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
C273 HSCo long length end mill in 2 sizes for finishing work
A range of long cobalt end mills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is K10.
Helix geometry is 30° right-handed and the cutting angle is 12°.
Specially designed for finishing work.
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
Standards
ISO 1641 and DIN 844 L B
Related links
- Dormer End Mill 2 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 10 mm Cut Length
- Sutton Tools End Mill High Speed Steel 3 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 2 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 3 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
- Dormer End Mill High Speed Steel 32 mm Cut Length
- Dormer End Mill High Speed Steel 26 mm Cut Length
