Dormer End Mill, 16 mm Cutter, Solid Carbide, 16mm Shank, 32 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$404.47

(exc. GST)

$444.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$404.47

*price indicative

RS Stock No.:
729-353
Mfr. Part No.:
S76716.0XR0.3
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

16mm

Product Type

End Mill

Cut Length

32mm

Number of Flutes

4

Material

Solid Carbide

Overall Length

92mm

Shank Type

Cylindrical

Shank Diameter

16mm

Flute Type

4

Finish

Titanium

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer Corner Radius End Mill is a high-performance solid carbide tool engineered for versatility in demanding machining environments. Featuring a TiSiN coating and an unequal helix design with differential pitch, this tool minimises vibration during heavy-duty operations.

Solid carbide construction with TiSiN coating for superior heat resistance

Four flutes with 10mm diameter and 0.3mm corner radii

Variable helix and differential pitch to reduce harmonic vibration

Versatile 10 degree rake angle for diverse milling strategies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy