Dormer End Mill, 10 mm Cutter, Solid Carbide, 10mm Shank, 22 mm Cut Length
- RS Stock No.:
- 729-346
- Mfr. Part No.:
- S76710.0XR0.3
- Brand:
- Dormer
Subtotal (1 unit)*
$178.56
(exc. GST)
$196.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.56 |
*price indicative
- RS Stock No.:
- 729-346
- Mfr. Part No.:
- S76710.0XR0.3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 10mm | |
| Product Type | End Mill | |
| Cut Length | 22mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 72mm | |
| Shank Type | Cylindrical | |
| Flute Type | 4 | |
| Shank Diameter | 10mm | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 10mm | ||
Product Type End Mill | ||
Cut Length 22mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 72mm | ||
Shank Type Cylindrical | ||
Flute Type 4 | ||
Shank Diameter 10mm | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is a high-performance solid carbide tool engineered for versatility in demanding machining environments. Featuring a TiSiN coating and an unequal helix design with differential pitch, this tool minimises vibration during heavy-duty operations.
Solid carbide construction with TiSiN coating for superior heat resistance
Four flutes with 10mm diameter and 0.3mm corner radii
Variable helix and differential pitch to reduce harmonic vibration
Versatile 10 degree rake angle for diverse milling strategies
Related links
- S767 12.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 6.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 5.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 16.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 6.00 mm x 0.5 mm CARBIDE TISIN 4
- S767 8.00 mm x 1.0 mm CARBIDE TISIN 4
- S767 12.00 mm x 1.0 mm CARBIDE TISIN 4
- S767 12.00 mm x 0.5 mm CARBIDE TISIN 4
