Dormer End Mill, 16 mm Cutter, Solid Carbide, 16mm Shank, 32 mm Cut Length
- RS Stock No.:
- 729-147
- Mfr. Part No.:
- S76716.0XR1.0
- Brand:
- Dormer
Subtotal (1 unit)*
$404.47
(exc. GST)
$444.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.47 |
*price indicative
- RS Stock No.:
- 729-147
- Mfr. Part No.:
- S76716.0XR1.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 16mm | |
| Cut Length | 32mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 92mm | |
| Shank Type | Cylindrical | |
| Flute Type | 4 | |
| Shank Diameter | 16mm | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 16mm | ||
Cut Length 32mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 92mm | ||
Shank Type Cylindrical | ||
Flute Type 4 | ||
Shank Diameter 16mm | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is manufactured to Dormer Pramet standard, combining solid carbide strength with TiSiN coating for superior wear resistance. Designed with an unequal helix and differential pitch Plus a 10° rake angle, it delivers precision and efficiency in shoulder milling, plunging, progressive plunge milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.
Titanium Silicon Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
Unequal Variable Helix
Related links
- S767 8.00 mm x 1.0 mm CARBIDE TISIN 4
- S767 12.00 mm x 1.0 mm CARBIDE TISIN 4
- S767 16.00 mm x 2.0 mm CARBIDE TISIN 4
- S767 16.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 6.00 mm x 0.5 mm CARBIDE TISIN 4
- S767 5.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 12.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 12.00 mm x 0.5 mm CARBIDE TISIN 4
