Dormer End Mill, 6 mm Cutter, Solid Carbide, 6mm Shank, 13 mm Cut Length
- RS Stock No.:
- 729-160
- Mfr. Part No.:
- S7676.0XR0.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$96.16
(exc. GST)
$105.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.16 |
*price indicative
- RS Stock No.:
- 729-160
- Mfr. Part No.:
- S7676.0XR0.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 6mm | |
| Product Type | End Mill | |
| Cut Length | 13mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 57mm | |
| Shank Type | Plain | |
| Flute Type | 4 | |
| Shank Diameter | 6mm | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 6mm | ||
Product Type End Mill | ||
Cut Length 13mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 57mm | ||
Shank Type Plain | ||
Flute Type 4 | ||
Shank Diameter 6mm | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is built to Dormer Pramet standard, offering durability and precision. Made from solid carbide with TiSiN coating, it features an unequal helix with differential pitch and a 10° rake angle. Designed for versatility, it performs shoulder milling, plunging, progressive plunge milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.
Titanium Silicon Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
Unequal Variable Helix
- RS Stock No. 0729344
- Mfr. Part No. S7666.0
Each
$85.19
- RS Stock No. 0729162
- Mfr. Part No. S7676.0XR1.0
Each
$100.50
- RS Stock No. 0729159
- Mfr. Part No. S7676.0XR0.3
Each
$96.16
- RS Stock No. 0729158
- Mfr. Part No. S7675.0XR0.5
Each
$100.50
Related links
- S767 6.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 12.00 mm x 0.5 mm CARBIDE TISIN 4
- S767 8.00 mm x 0.5 mm CARBIDE TISIN 4
- S767 5.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 12.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 8.00 mm x 1.0 mm CARBIDE TISIN 4
- S767 10.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 16.00 mm x 0.3 mm CARBIDE TISIN 4










