Dormer End Mill, 12 mm Cutter, Solid Carbide, 12mm Shank, 26 mm Cut Length
- RS Stock No.:
- 729-350
- Mfr. Part No.:
- S76712.0XR0.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$245.35
(exc. GST)
$269.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.35 |
*price indicative
- RS Stock No.:
- 729-350
- Mfr. Part No.:
- S76712.0XR0.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 12mm | |
| Cut Length | 26mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 83mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 12mm | |
| Flute Type | 4 | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 12mm | ||
Cut Length 26mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 83mm | ||
Shank Type Cylindrical | ||
Shank Diameter 12mm | ||
Flute Type 4 | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is a high-performance solid carbide tool engineered for versatility in demanding machining environments. Featuring a TiSiN coating and an unequal helix design with differential pitch, this tool minimises vibration during heavy-duty operations.
Solid carbide construction with TiSiN coating for superior heat resistance
Four flutes with 10mm diameter and 0.3mm corner radii
Variable helix and differential pitch to reduce harmonic vibration
Versatile 10 degree rake angle for diverse milling strategies
Related links
- S767 12.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 12.00 mm x 1.0 mm CARBIDE TISIN 4
- S767 6.00 mm x 0.5 mm CARBIDE TISIN 4
- S767 8.00 mm x 0.5 mm CARBIDE TISIN 4
- S767 5.00 mm x 0.3 mm CARBIDE TISIN 4
- S767 8.00 mm x 1.0 mm CARBIDE TISIN 4
- S767 16.00 mm x 2.0 mm CARBIDE TISIN 4
- S767 10.00 mm x 0.3 mm CARBIDE TISIN 4
