Dormer End Mill, 18 mm Cutter, Carbide, 18mm Shank, 38 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$439.25

(exc. GST)

$483.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$439.25

*price indicative

RS Stock No.:
729-202
Mfr. Part No.:
S71618.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

18mm

Product Type

End Mill

Cut Length

38mm

Number of Flutes

4

Material

Carbide

Overall Length

100mm

Shank Type

Cylindrical

Flute Type

Helical

Shank Diameter

18mm

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer End Mill is manufactured to Dormer Pramet standard, combining solid carbide durability with AlCrN coating for enhanced wear resistance. With a 40° helix and 10° rake angle, it delivers precision and efficiency in shoulder milling across steels, stainless steels, cast-iron and high-temperature alloys, ensuring reliable performance in demanding applications.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

40° Helix Angle Flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy