Dormer End Mill, 18 mm Cutter, Carbide, 18mm Shank, 57 mm Cut Length
- RS Stock No.:
- 728-801
- Mfr. Part No.:
- S71718.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$485.53
(exc. GST)
$534.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.53 |
*price indicative
- RS Stock No.:
- 728-801
- Mfr. Part No.:
- S71718.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 18mm | |
| Cut Length | 57mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 125mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 18mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 18mm | ||
Cut Length 57mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 125mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 18mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is manufactured to Dormer Pramet standard, combining solid carbide durability with AlCrN coating for enhanced wear resistance. With a 40° helix and 10° rake angle, it delivers precision and efficiency in shoulder milling across steels, stainless steels, cast-iron and high-temperature alloys, ensuring reliable performance in demanding applications.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
40° Helix Angle Flute
Related links
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
