Dormer End Mill, 18 mm Cutter, Carbide, 18mm Shank, 38 mm Cut Length
- RS Stock No.:
- 729-145
- Mfr. Part No.:
- S76518.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$606.87
(exc. GST)
$667.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.87 |
*price indicative
- RS Stock No.:
- 729-145
- Mfr. Part No.:
- S76518.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 18mm | |
| Product Type | End Mill | |
| Cut Length | 38mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 100mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 18mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 18mm | ||
Product Type End Mill | ||
Cut Length 38mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 100mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 18mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Roughing End Mill with NR regular coarse pitch profile and 45° chamfered corner edges is built to Dormer Pramet standard. Made from solid carbide and enhanced with AlCrN coating, it offers durability and precision. With a 40° helix featuring differential pitch and a 10° rake angle, it is Ideal for efficient shoulder milling in steels, stainless steels, cast-iron and high-temperature alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
Coarse Pitch Asymmetrical Rounded Profile Chip breaker
40° Helix Angle Flute
Related links
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer Slot Drill Carbide 18 mm Cut Length
