Dormer Slot Drill, 18 mm Cutter, Carbide, 18mm Shank, 18 mm Cut Length
- RS Stock No.:
- 728-925
- Mfr. Part No.:
- S803HA18.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$392.91
(exc. GST)
$432.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.91 |
*price indicative
- RS Stock No.:
- 728-925
- Mfr. Part No.:
- S803HA18.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 18mm | |
| Product Type | Slot Drill | |
| Cut Length | 18mm | |
| Number of Flutes | 3 | |
| Material | Carbide | |
| Overall Length | 84mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 18mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 18mm | ||
Product Type Slot Drill | ||
Cut Length 18mm | ||
Number of Flutes 3 | ||
Material Carbide | ||
Overall Length 84mm | ||
Shank Type Cylindrical | ||
Shank Diameter 18mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill with 45° chamfered corner edges is manufactured to DIN 6527 K standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 28° helix and 9° rake angle for efficient slot milling and ramping in steels, stainless steels, cast-iron, aluminium and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
28° Helix Angle Flute
- RS Stock No. 0729555
- Mfr. Part No. S802HA18.0
Each
$385.40
- RS Stock No. 0729575
- Mfr. Part No. S802HB18.0
Each
$404.17
- RS Stock No. 0729588
- Mfr. Part No. S803HB18.0
Each
$411.67
- RS Stock No. 0729078
- Mfr. Part No. S82318.0
Each
$420.38
Related links
- Dormer Slot Drill Carbide 18 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length











