Dormer End Mill, 5 mm Cutter, Solid Carbide, 5mm Shank, 16 mm Cut Length
- RS Stock No.:
- 637-490
- Mfr. Part No.:
- S9445.0
- Brand:
- Dormer
Subtotal (1 unit)*
$29.44
(exc. GST)
$32.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.44 |
*price indicative
- RS Stock No.:
- 637-490
- Mfr. Part No.:
- S9445.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 5mm | |
| Cut Length | 16mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Shank Type | Cylindrical | |
| Flute Type | Mill | |
| Shank Diameter | 5mm | |
| Centre Cutting | Yes | |
| Finish | Alcrona, Titanium Aluminium Nitride, Bright | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 5mm | ||
Cut Length 16mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Shank Type Cylindrical | ||
Flute Type Mill | ||
Shank Diameter 5mm | ||
Centre Cutting Yes | ||
Finish Alcrona, Titanium Aluminium Nitride, Bright | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 4-Flute Solid Carbide End Mill is designed for high-performance milling with a medium cut length and a 30 degree helix that offers excellent rigidity and smooth chip evacuation. Ideal for machining standard slots. Enhanced with a TiAlN coating, it delivers superior heat resistance and extended tool life, making it well-suited for demanding, high-speed applications in a variety of materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping
Related links
- Dormer End Mill Solid Carbide 16 mm Cut Length
- Dormer End Mill Solid Carbide 15 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer End Mill Solid Carbide 6 mm Cut Length
- Dormer End Mill Solid Carbide 30 mm Cut Length
- Dormer End Mill Solid Carbide 3 mm Cut Length
- Dormer End Mill Solid Carbide 12 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
