Dormer End Mill, 5 mm Cutter, Carbide, 5mm Shank, 31 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$100.19

(exc. GST)

$110.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$100.19

*price indicative

RS Stock No.:
729-194
Mfr. Part No.:
S7155.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

5mm

Product Type

End Mill

Cut Length

31mm

Number of Flutes

3

Material

Carbide

Overall Length

100mm

Shank Type

Cylindrical

Shank Diameter

5mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer End Mill is manufactured to Dormer Pramet standard, offering durability and precision. Made from solid carbide with AlCrN coating, it features a 40° helix and 10° rake angle for efficient shoulder milling. Suitable for steels, stainless steels, cast-iron and high-temperature alloys, it ensures reliable performance in demanding applications.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

40° Helix Angle Flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy