Fantech JOINER Series Air Duct Adapter, 150 mm Dia., For Use With Connection of Two Ducts
- RS Stock No.:
- 134-070
- Mfr. Part No.:
- JOINER150
- Brand:
- Fantech
Subtotal (1 unit)*
$21.93
(exc. GST)
$24.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.93 |
*price indicative
- RS Stock No.:
- 134-070
- Mfr. Part No.:
- JOINER150
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Air Duct Adapter | |
| Series | JOINER | |
| Diameter | 150mm | |
| Material | Sheet Steel | |
| For Use With | Connection of Two Ducts | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Air Duct Adapter | ||
Series JOINER | ||
Diameter 150mm | ||
Material Sheet Steel | ||
For Use With Connection of Two Ducts | ||
- COO (Country of Origin):
- AU
Related links
- Fantech JOINER Series Air Duct Adapter For Use With Connection of Two Ducts
- Fantech Red Series Air Duct Adapter For Use With Connection of Two Ducts
- Fantech SUPAFLO Series Air Duct Adapter, For Use With Exhaust and Supply Air Ventilation Systems
- Fantech SUPAFLO Series Air Duct Adapter, For Use With Exhaust & Supply Air Ventilation Systems
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Rittal SK Series Air Duct System 1500 mm H 229mm W, For Use With SK 3209
- Rittal SK Series Air Duct System 1500 mm H 229mm W 3387
- Flexible Ducting
