Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- RS Stock No.:
- 130-938
- Mfr. Part No.:
- VW3A99ACA03
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$349.80
(exc. GST)
$384.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.80 |
*price indicative
- RS Stock No.:
- 130-938
- Mfr. Part No.:
- VW3A99ACA03
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Duct System | |
| Series | Altivar | |
| IP Rating | IP54 | |
| For Use With | Power module APM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Duct System | ||
Series Altivar | ||
IP Rating IP54 | ||
For Use With Power module APM | ||
- COO (Country of Origin):
- CN
The Schneider Electric steel air duct , designed for Altivar Process Modular, offers a seamless solution for power module installations. With a net weight of 1.8 kg, this product is lightweight yet durable, ensuring long-lasting performance without compromising on quality.
Single drive architecture for simplified implementation
Integrates 1 cabinet IP54 for seamless setup
Mercury-free and RoHS compliant for environmental safety
Related links
- Schneider Electric Altivar Series Steel Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Cover Plate for Use with Power module APM
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM
- Schneider Electric Altivar Series Metal Air Vent for Use with Power module APM x 375 mm x 3.3m
- Schneider Electric Altivar Series Ducting Support for Use with Power module APM 210 mm x 3800000.00 mm x 33mm
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM x 700 mm x 350mm
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power module APM 370 mm x 698.5 mm x 3.3m
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM 950 mm x 210 mm x 410mm
