Fantech Red Series Air Duct Adapter, 200 mm Dia., For Use With Connection of Two Ducts

Subtotal (1 unit)*

$38.71

(exc. GST)

$42.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.71

*price indicative

RS Stock No.:
134-060
Mfr. Part No.:
RED200-150
Brand:
Fantech
Find similar products by selecting one or more attributes.
Select all

Brand

Fantech

Product Type

Air Duct Adapter

Series

Red

Diameter

200mm

Material

ABS

For Use With

Connection of Two Ducts

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy