Rittal SK Series Air Duct System, 29 mm Dia., 1.5 m H, 29 mm D, 229mm W, For Use With SK 3209
- RS Stock No.:
- 228-9266
- Mfr. Part No.:
- 3286850
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$215.11
(exc. GST)
$236.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $215.11 | - |
| 5 - 9 | $204.36 | 4% |
| 10 + | $193.61 | 9% |
*price indicative
- RS Stock No.:
- 228-9266
- Mfr. Part No.:
- 3286850
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Air Duct System | |
| Series | SK | |
| Width | 229mm | |
| Height | 1.5m | |
| Length | 1.5m | |
| Depth | 29mm | |
| Diameter | 29mm | |
| Material | Plastic | |
| Colour | Light Grey | |
| For Use With | SK 3209 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Duct System | ||
Series SK | ||
Width 229mm | ||
Height 1.5m | ||
Length 1.5m | ||
Depth 29mm | ||
Diameter 29mm | ||
Material Plastic | ||
Colour Light Grey | ||
For Use With SK 3209 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- GB
Rittal Enclosure Accessory, Shallow Air Duct System, 3.5kg Weight - SK Series - 3286850
Send cold air in the right direction with this shallow air duct enclosure accessory from Rittal. It's designed to work in conjunction with a roof-mounted cooling or air/water heat exchanger to reduce the risk of self-ventilated electrical devices overheating. The versatile product is suitable for use with Rittal enclosures that have a minimum width of 800mm and depth of at least 600mm. Light grey RAL 7035 in colour, it matches the enclosure for a professional look.
Features & Benefits
• Flame-resistant plastic construction reduces the risk of a fire spreading
• Includes a 90° deflector for precise and efficient cooling
• 3-piece kit so you have everything you need
Applications
• Automotive production
• Data centres
• Telecommunications equipment
How do I mount this enclosure accessory?
You can mount the air vent using the included adapter compensation piece.
What are the product's dimensions?
It measures 1500 (L) x 229 (W) x 29mm (D).
Related links
- Rittal SK Series Air Duct System 1500 mm H 229mm W, For Use With SK 3209
- Rittal SK Series Air Duct System 1500 mm H 229mm W 3387
- Rittal SK Series Steel Enclosure Frame For Use With 3210 SK 3209 3385
- Eaton Steel Black RAL 7035 Enclosure 417mm W 29 mm L
- Eaton Steel Black RAL 7035 Enclosure 592mm W 29 mm L
- RS PRO OA172S Series Axial Fan 399.3 m³/h 150 mA Max 150mm, 51 mm
- ebm-papst W2E143 Series Axial Fan 500 m³/h 0.12 A Max 172mm, 51 mm
- Rittal SK Series Extension Kit For Use With SK 3286850
